text.skipToContent text.skipToNavigation

Manufacturer Part #

SK14DG13

SK Series SPDT/SP3T On On On Straight with Bracket Process Sealed Keylock

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
NKK Switches SK14DG13 - Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Circuitry: SP3T
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
249
Germany (Online Only):
249
On Order:
0
Factory Stock:Factory Stock:
47
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.84
USD
Quantity
Unit Price
1
$16.84
4
$16.63
15
$16.43
40
$16.28
100+
$16.04
Product Variant Information section