text.skipToContent text.skipToNavigation

Manufacturer Part #

SK12BG30

SK Series SPDT On-On 90° 4 A@28 V Right Angle PC Pin Keylock Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SK12BG30 - Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Circuitry: SPDT
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,356
Factory Lead Time:
18 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.86
USD
Quantity
Unit Price
2
$15.93
4
$15.80
10
$15.64
25
$15.48
40+
$15.29
Product Variant Information section