Manufacturer Part #
PVA1OAH21.2NV2
PVA Series DPST Momentary 0.1 A 1.2 N Short Stroke Key Switch
Product Specification Section
C&K PVA1OAH21.2NV2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K PVA1OAH21.2NV2 - Technical Attributes
Attributes Table
Contact Current-Max: | 0.1A |
Circuitry: | DPST |
Actuation Force: | 1.2N |
Termination Style: | Straight Thru Hole |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,200+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
1200 per Bulk
Mounting Method:
Through Hole