text.skipToContent text.skipToNavigation

Manufacturer Part #

KO129EA126

Switch Key Lock N.O./N.C. DPDT 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mou

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KO129EA126 - Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: DPDT
Termination Style: Solder
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Contact Plating: Silver
Dimension: W  19mm x H  34.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,010.00
USD
Quantity
Unit Price
250+
$8.04
Product Variant Information section