text.skipToContent text.skipToNavigation

Manufacturer Part #

KO129CA126

KO Series 1 Tumbler SP 45-45 Degree Panel Mount Solder Lug Keylock Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch KO129CA126 - Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: SP
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
25
Total
$7,880.00
USD
Quantity
Unit Price
25
$8.01
50
$7.95
75
$7.92
100+
$7.88