text.skipToContent text.skipToNavigation

Manufacturer Part #

KO129BA126

KO Series SP3T 4A Flat Key Panel Mount Keylock Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KO129BA126 - Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: SP3T
Termination Style: Solder Lug
Switch Operation: On-On-Mom
Current Rating: 4A
Contact Material: Copper Alloy
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Dimension: W  19mm x H  34.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$3,825.00
USD
Quantity
Unit Price
250+
$7.65
Product Variant Information section