text.skipToContent text.skipToNavigation

Manufacturer Part #

KO105B1001

KO1 Series 1A 125VAC .5A 250VAC Keylock Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KO105B1001 - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Circuitry: SPDT
Termination Style: Solder Lug
Switch Operation: On-On
Current Rating: 1A
Contact Material: Copper Alloy
Rated Voltage (VAC): 125VAC
Contact Plating: Silver
Dimension: W  12mm x H  23.2mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,075.00
USD
Quantity
Unit Price
500+
$4.15
Product Variant Information section