FMBN16BD in Bag by NKK Switches | Key Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FMBN16BD

FM Series 20 mA 6 N Non -Illuminated 16 Keys Membrane Keypad

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches FMBN16BD - Technical Attributes
Attributes Table
Contact Current-Max: 20mA
Actuation Force: 6N
Termination Style: PCB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$154.00
USD
Quantity
Unit Price
1
$31.47
3
$31.01
5
$30.80
15
$30.36
25+
$29.97
Product Variant Information section