CKM12BFW01 in Box by NKK Switches | Key Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CKM12BFW01

CK Series 16 mm On-None-On High Security Keylock Switch with Tubular Actuator

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches CKM12BFW01 - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Circuitry: SPDT
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
232
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,534.00
USD
Quantity
Unit Price
25+
$15.34
Product Variant Information section