text.skipToContent text.skipToNavigation

Manufacturer Part #

CKM12BFW01-001

CK Series SPDT 2 Position 90 Degree Solder Lug Switch Lock

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches CKM12BFW01-001 - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Circuitry: SPDT
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
332
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.38
USD
Quantity
Unit Price
1
$16.38
3
$16.18
10
$15.96
20
$15.84
40+
$15.60
Product Variant Information section