Manufacturer Part #
86AB2-103
86 Series Keypad Switch 12 Polymer Keys Snap Dome Contacts
Grayhill 86AB2-103 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Grayhill 86AB2-103 - Technical Attributes
Mounting Method: | Flange Mount |
Features & Applications
The 86A series Unsealed, .500" Centers, with 3 x 4 Matrix Keypads. This series follows the Insertable legend Standard (legend numbers -101, -001, -201 and row or column indicated in -202 and -203) has a removable cap. The revealed button surface can be legended by an insert or a dry transfer of a blank legend insert. When the cap is replaced, the assembly extends approximately .015" (0,38 mm) above the surface. All other legends incorporate molded-in (two shot) legends with the exception of legend numbers -202 and - 203. The blank legends or spaces in legends - 202 and -203 are insertable legends, others are molded-in.
Key Features:
- 1/2" Button Centers
- Flange Mounted
- Top Surface or Sub Surface Mounting
- Snap-Dome Contact Provides Positive Feedback
Specifications:
- Rating at 24 Vdc: 10 milliamps, resistive
- Contact Resistance: Compatible with MOS, TTL and DTL (10 ohms maximum)
- Voltage Breakdown: 250 Vac between mutually insulated parts
- Life Expectancy: 3,000,000 operations per button
- Contact Bounce: Less than 4 milliseconds at make, 10 milliseconds at break
- Operating Temperature: -40°C to +80°C
Learn more about the 86A series of Keypads
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Flange Mount