text.skipToContent text.skipToNavigation

Manufacturer Part #

6425.4111

6425 Series SPST with N/O Contacts 100 mA 28 V PCB Square Keymodule

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 6425.4111 - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Circuitry: SPNO
Actuation Force: 0.7N
Termination Style: PCB
Dimension: W  14.4mm x H  10.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$888.00
USD
Quantity
Unit Price
400+
$2.22
Product Variant Information section