text.skipToContent text.skipToNavigation

Manufacturer Part #

6425.1101

SP NO 10.9 x 13.5 mm (0.43 x 0.53 in.) 100 mA 28 V Keyboard Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 6425.1101 - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Circuitry: SPNO
Termination Style: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$652.00
USD
Quantity
Unit Price
400+
$1.63
Product Variant Information section