Manufacturer Part #
44L45-04-1-02N
44 Series 4 Deck 1 Pole 2 Position Solder Lug Keylock Rotary Switch
Product Specification Section
Grayhill 44L45-04-1-02N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015 Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 44L45-04-1-02N - Technical Attributes
Attributes Table
Contact Current-Max: | 5A |
Circuitry: | SPDT |
Termination Style: | Solder Lug |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$153.22
2
$150.99
3
$149.70
4
$148.79
5+
$145.92
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk