text.skipToContent text.skipToNavigation

Manufacturer Part #

44L45-01-2-03N

44L Series DP3T 45° 5 A Non Shorting Solder Lug Tubular Keylock Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 44L45-01-2-03N - Technical Attributes
Attributes Table
Contact Current-Max: 5A
Circuitry: DP3T
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,306.30
USD
Quantity
Unit Price
1
$137.16
2
$135.16
3
$134.01
4
$133.19
5+
$130.63
Product Variant Information section