text.skipToContent text.skipToNavigation

Manufacturer Part #

AT4060X-J

AT Series Snap In Clear Cap with color diffuser for JB Series Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The AT4060x is a Clear Sculptured cap with colored diffuser for JB Series Processed sealed Low Profile Tactiles

Features:

  • For Use With/Related Products JB Series
  • Mounting Type: Snap Fit
  • Size 12.00mm L x 12.00mm W x 6.30mm H

Specification:

  • Family Accessories: - Caps 
  • Series: JB
  • Switch Type: Tactile
  • Shape: Square, Sculptured
  • Color:Clear, Yellow
  • Illumination: Non-Illuminated

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,889
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$365.00
USD
Quantity
Unit Price
1
$0.41
75
$0.40
150
$0.39
400
$0.385
1,000+
$0.365
Product Variant Information section