

Manufacturer Part #
EN11-HNM1AF25
EN11 Series 11 mm Top Adjustment 5 V Shaft Actuator Non Switch Rotary Encoder
Product Specification Section
TT Electronics - BI Technologies EN11-HNM1AF25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies EN11-HNM1AF25 - Technical Attributes
Attributes Table
Encoder Type: | Rotary |
Supply Voltage: | 5V |
Actuator Type: | Shaft |
Mounting Method: | Bushing Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,280+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
1320 per Std. Mfr. Pkg
Mounting Method:
Bushing Mount