
Manufacturer Part #
TE-M32M2-A11C
TE Series 32 Position Diamond Knurl 32MB Touch Encoder
Product Specification Section
Grayhill TE-M32M2-A11C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill TE-M32M2-A11C - Technical Attributes
Attributes Table
Encoder Type: | Incremental |
Supply Voltage: | 4.75V to 5.25V |
Operating Temp Range: | -20°C to +65°C |
Storage Temperature Range: | -30°C to +70°C |
No of Positions: | 32 |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$217.41
2
$212.89
3
$210.29
4+
$207.05
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount