TE-M32M1-A12C in Box by Grayhill | Touch Encoder Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TE-M32M1-A12C

Projected Capacitive 32 Detent Touch Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill TE-M32M1-A12C - Technical Attributes
Attributes Table
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -20°C to +65°C
Storage Temperature Range: -30°C to +70°C
Angle of Throw: 11.5°
No of Positions: 32
Mechanical Life (Cycles): 1000000
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$5,234.25
USD
Quantity
Unit Price
1
$219.84
2
$215.27
3
$212.64
4+
$209.37
Product Variant Information section