BFB1024H in Box by Delta | Touch Encoder Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BFB1024H

BFB Series 3600 RPM 97 x 94 x 33 mm 25.43 CFM 24 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The BFB1024H is a part of FFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 25.4 CFM
  • Operating voltage of 24 VDC
  • 52.0 dB(A) Acoustic Noise
  • Ball bearing System
  • Speed: 3600 RPM
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
56
Multiple Of:
56
Total
$853.44
USD
Quantity
Unit Price
1
$16.00
3
$15.80
10
$15.59
20
$15.47
40+
$15.24
Product Variant Information section