C14D32P-A3P in Tray by Same Sky - CUI Devices | Rotary Encoder Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

C14D32P-A3P

15 mm, 32 PPR, 6.35 mm Plastic 5.25 Vdc, 0.5 mm Holes 2-Bit Incremental Encoder

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices C14D32P-A3P - Technical Attributes
Attributes Table
Encoder Type: Incremental
Supply Voltage: 4.75V to 5.25V
Supply Current: 20mA
Operating Temp Range: -10°C to +70°C
Storage Temperature Range: -20°C to +80°C
Angle of Throw: 11.25°
Actuator Type: Shaft
No of Positions: 32
No of Decks: Single
Contact Resistance: 200mΩ
Insulation Resistance: 100MΩ
Mechanical Life (Cycles): 1000000
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,498.00
USD
Quantity
Unit Price
100+
$24.98
Product Variant Information section