
Manufacturer Part #
C14D32P-A2P
15 mm, 32 PPR 6 mm Plastic 5.25 V 0.5 mm Holes 2-Bit Optical Incremental Encoder
Product Specification Section
Same Sky - CUI Devices C14D32P-A2P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices C14D32P-A2P - Technical Attributes
Attributes Table
Encoder Type: | Incremental |
Supply Voltage: | 4.75V to 5.25V |
Supply Current: | 20mA |
Operating Temp Range: | -10°C to +70°C |
Storage Temperature Range: | -20°C to +80°C |
Angle of Throw: | 11.25° |
Actuator Type: | Shaft |
No of Positions: | 32 |
No of Decks: | Single |
Contact Resistance: | 200mΩ |
Insulation Resistance: | 100MΩ |
Mechanical Life (Cycles): | 1000000 |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100+
$24.98
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Panel Mount