text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-V9C00116E

EVQ-V9 Series 1 mA 10 V 18 mm Square Encoder

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EVQ-V9C00116E - Technical Attributes
Attributes Table
Encoder Type: Mechanical
Supply Voltage: 10V
Actuator Type: Open Center
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
1200
Multiple Of:
1
Total
$1,644.00
USD
Quantity
Unit Price
1
$1.46
25
$1.44
75
$1.42
150
$1.40
400+
$1.37
Product Variant Information section