text.skipToContent text.skipToNavigation

Manufacturer Part #

EVE-YFCCL516B

EVE-Y Series 11 mm (Min Wabble Wave Solder) GS Type Square Radial Encoder

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EVE-YFCCL516B - Technical Attributes
Attributes Table
Encoder Type: Square
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
1
Total
$4,830.00
USD
Quantity
Unit Price
1
$1.72
25
$1.70
50
$1.68
150
$1.65
300+
$1.61
Product Variant Information section