text.skipToContent text.skipToNavigation

Manufacturer Part #

EVE-WRHJR012B

EVE-W Series 11 mm GS Type Square Radial Encoder

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EVE-WRHJR012B - Technical Attributes
Attributes Table
Encoder Type: Square
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$1,105.00
USD
Quantity
Unit Price
1
$2.37
20
$2.32
40
$2.30
125
$2.26
250+
$2.21
Product Variant Information section