Manufacturer Part #
EVE-VCGJL016B
EVE-V Series 11 mm (Wave Solder) GS Type Square Radial Encoder
Product Specification Section
Panasonic EVE-VCGJL016B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic EVE-VCGJL016B - Technical Attributes
Attributes Table
Encoder Type: | Square |
Supply Voltage: | 5V |
Actuator Type: | Shaft |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$1.39
200
$1.38
300
$1.37
500+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole