text.skipToContent text.skipToNavigation

Manufacturer Part #

EVE-RLCJL008B

EVE-R Series 11 mm (Reflow) GS Type Square Radial Encoder

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EVE-RLCJL008B - Technical Attributes
Attributes Table
Encoder Type: Square
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$757.50
USD
Quantity
Unit Price
1
$3.27
10
$3.21
25
$3.16
75
$3.10
150+
$3.03
Product Variant Information section