EN12-HN22AF18 in Tray by TT Electronics - BI Technologies | Optical Encoder Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EN12-HN22AF18

EN12 Series 12 mm Top Adjustment 5 V Sleeve Shaft Non Switch Rotary Encoder

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies EN12-HN22AF18 - Technical Attributes
Attributes Table
Encoder Type: Rotary
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: Bushing Mount
Features & Applications

The EN12-HN22AF18 is a Part of EN12 Series 5 V, 12 mm Top adjustment Sleeve Shaft Non Switch Rotary Encoder.

Specifictions:

  • Pulses ( Per Revolution ) 12 & 24
  • Closed Circuit Resistance, Ohms 3 Ohms, max.
  • Contact Rating 1mA/ 5Vdc
  • Operating Current, Maximum 1mA
  • Dielectric Strength 300Vac/ 1mA, I minute
  • Insulation Resistance, Minimum 100M ohms at 250Vdc/ 1mA
  • Sliding Noise ( at 60 RPM ) 2.0ms max.
  • Contact Bounce ( at 15 RPM) 5.0ms max.
  • Operating Speed ( RPM ) 100 RPM max.
  • Switch Power Rating 10mA/ 5Vdc
  • Switch Contact Resistance 100 milliohms
  • Detents (per Revolution) 0, 12, 24
  • Rotational Torque of Detent, Maximum 1.4 oz-in
  • Switch Operating Force 550 gf
  • Switch Travel 0.5mm

View the EN12 Series of Encoder Switches

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5400
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,560.00
USD
Quantity
Unit Price
1
$1.49
30
$1.47
100
$1.45
250
$1.44
750+
$1.40
Product Variant Information section