EN11-HNB0AF20 in Tray by TT Electronics - BI Technologies | Optical Encoder Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EN11-HNB0AF20

EN11 Series 11 mm Top Adjustment 5 V Shaft Actuator Non Switch Rotary Encoder

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies EN11-HNB0AF20 - Technical Attributes
Attributes Table
Encoder Type: Rotary
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: Bushing Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5280
Multiple Of:
1320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,817.60
USD
Quantity
Unit Price
1
$1.79
30
$1.76
100
$1.73
200
$1.72
500+
$1.67
Product Variant Information section