text.skipToContent text.skipToNavigation

Manufacturer Part #

63R128

63R Series 128 Pulse/Revolution 5 V Vertical PCB Quadrature Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 63R128 - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,620.00
USD
Quantity
Unit Price
1
$68.04
2
$67.28
4
$66.52
5
$66.28
15+
$64.80
Product Variant Information section