62HS45-H9-040C in Bag by Grayhill | Optical Encoder Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

62HS45-H9-040C

Encoder, High Torque, 45° or 8 positions, 1100g pushbutton, 4.0in cable connecto

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62HS45-H9-040C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Round
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$935.00
USD
Quantity
Unit Price
1
$39.27
3
$38.66
5
$38.38
10
$38.00
20+
$37.40
Product Variant Information section