62HN30-H9-P in Bag by Grayhill | Optical Encoder Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

62HN30-H9-P

Encoder, High Torque, Concentric, 30° or 12 positions

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62HN30-H9-P - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Round
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,725.50
USD
Quantity
Unit Price
1
$72.47
2
$71.57
3
$71.05
5
$70.40
10+
$69.02
Product Variant Information section