62H3030-H9-P in Bag by Grayhill | Optical Encoder Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

62H3030-H9-P

Available in 8,12 and 16 Detent Positions

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62H3030-H9-P - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Round
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,720.75
USD
Quantity
Unit Price
1
$72.27
2
$71.38
3
$70.86
5
$70.21
10+
$68.83
Product Variant Information section