text.skipToContent text.skipToNavigation

Manufacturer Part #

62D30-02-060C

Encoder, 5V input, high torque, 22.5° or 16 positions, pushbutton, 6.0in.cable

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Grayhill 62D30-02-060C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$29.94
USD
Quantity
Unit Price
1
$29.94
4
$29.50
10
$29.21
25
$28.93
40+
$28.51
Product Variant Information section