61R64 in Bag by Grayhill | Optical Encoder Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

61R64

61R Series 64 Cycles High Resolution Shaft Rotation 5 Pin Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 61R64 - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,401.75
USD
Quantity
Unit Price
1
$58.88
2
$58.21
4
$57.56
5
$57.35
15+
$56.07
Product Variant Information section