Manufacturer Part #
TDP02H0SB1
TDP Series 24 VDC On-Off 2 Position SPST Surface Mount Dip Switch
Product Specification Section
C&K TDP02H0SB1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K TDP02H0SB1 - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 2 |
Circuitry: | SPST |
Actuator Style: | Flush |
Termination Style: | Right Angle / Surface Mount |
Sealed Option: | Sealed |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
125
$1.55
250
$1.53
375
$1.52
500+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
125 per Tube
Mounting Method:
Surface Mount