text.skipToContent text.skipToNavigation

Manufacturer Part #

SPA04B

SPA Series SPST 4 Position Vertical Through Hole Slide Dip Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K SPA04B - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Flush
Termination Style: PC Pin
Sealed Option: Unsealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,710.00
USD
Quantity
Unit Price
1
$2.76
15
$2.71
30
$2.68
100
$2.63
200+
$2.57
Product Variant Information section