text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP-02T-V

SIP Series 2 Position 2.54 mm Pitch Straight Through Hole Dip Switch

ECAD Model:
Mfr. Name: Diptronics Manufacturing Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diptronics Manufacturing Inc. SIP-02T-V - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Actuator Style: Slide
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1037
Multiple Of:
61
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$549.61
USD
Quantity
Unit Price
61+
$0.53
Product Variant Information section