text.skipToContent text.skipToNavigation

Manufacturer Part #

SD04H0SB

SD Series Low Profile SPST 4 Position Surface Mount Sealed DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
C&K SD04H0SB - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Flush
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Features & Applications

With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the SD Series of DIP switches. 

The SD Series of DIP Switches offer a space saving low profile design for both surface mount and through hole applications. These DIP switches are available with 2-12 positions with the option of flush or extended actuators.  All SD switches have a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation.  Terminals are bright tin plated BeCu with copper alloy with gold plate contacts. 

Typical applications for the SD Low Profile DIP Switch include:

  • Address switch for industrial controls
  • Logic switching for computers and peripherals
  • Function controlling for numerous applications.
The SD04H0SB offers a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation.  This surface mount 4 position low profile DIP switch is top tape sealed with flush actuators and packaged in a 45 piece tube
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$81.90
USD
Quantity
Unit Price
45
$1.82
90
$1.80
135
$1.79
180
$1.78
225+
$1.76
Product Variant Information section