text.skipToContent text.skipToNavigation

Manufacturer Part #

KAS2108ET

KAS Series 8 Position On-Mom 25 mA Right Angle Dip Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2436
Product Specification Section
E-Switch KAS2108ET - Technical Attributes
Attributes Table
Circuitry: SPST
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
927
USA:
927
8,064
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.27
USD
Quantity
Unit Price
1
$1.27
25
$1.25
75
$1.23
150
$1.22
400+
$1.19