text.skipToContent text.skipToNavigation

Manufacturer Part #

KAE02TGGR

KAE Series SPST 2 Position Gull Wing Surface Mount DIP Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch KAE02TGGR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Recessed
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1800
Multiple Of:
900
Total
$1,368.00
USD
Quantity
Web Price
900+
$0.76