text.skipToContent text.skipToNavigation

Manufacturer Part #

KAE02LGGR

KAE Series SPST 2 Position 25 mA 24 VDC Surface Mount Dip Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KAE02LGGR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Slide
Termination Style: Gull Wing
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -20°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2100
Multiple Of:
700
Total
$1,375.50
USD
Quantity
Unit Price
700
$0.67
1,400
$0.66
2,100
$0.655
2,800+
$0.645
Product Variant Information section