KAE01SGGT in Tube by E-Switch | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KAE01SGGT

KAE Series 1 Position Standard Slide Acturator Gull Wing Dip Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
E-Switch KAE01SGGT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPST
Actuator Style: Flush
Termination Style: Solder
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1040
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.40
USD
Quantity
Unit Price
130
$0.675
260
$0.66
390
$0.655
520
$0.65
650+
$0.635
Product Variant Information section