text.skipToContent text.skipToNavigation

Manufacturer Part #

KAC06LGGR

KAC Series 6 Position SPST Right Angle Surface Mount DIP Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KAC06LGGR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Piano
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1400
Multiple Of:
700
Total
$2,716.00
USD
Quantity
Unit Price
700+
$1.94
Product Variant Information section