text.skipToContent text.skipToNavigation

Manufacturer Part #

JS0308PP4

JS Series Side Actuated SPST 8 Position Through Hole Piano DIP Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JS0308PP4 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Piano
Termination Style: Right Angle / PC Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.87
USD
Quantity
Unit Price
1
$2.87
15
$2.81
30
$2.78
100
$2.72
200+
$2.66
Product Variant Information section