DS04-254-1-01BK-SMT in Tube by Same Sky - CUI Devices | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DS04-254-1-01BK-SMT

1 Position 25 mA 24 VDC SPST Slide Surface Mount Dip Switch

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices DS04-254-1-01BK-SMT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPST
Actuator Style: Slide
Operating Force: 1000gf
Termination Style: Gull Wing
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$438.00
USD
Quantity
Unit Price
1
$0.405
75
$0.395
150
$0.39
400
$0.38
1,000+
$0.365
Product Variant Information section