DS01-254-S-02BE in Tube by Same Sky - CUI Devices | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DS01-254-S-02BE

DS01-254 Series SPST, 2.54 PITCH, RA Dip Switch

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices DS01-254-S-02BE - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Slide
Operating Force: 1000gf
Termination Style: PC Pin
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1820
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$464.10
USD
Quantity
Unit Price
70
$0.27
210
$0.265
350
$0.26
1,400
$0.255
2,100+
$0.25
Product Variant Information section