text.skipToContent text.skipToNavigation

Manufacturer Part #

BPA10SBR

BPA10SBR

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
C&K BPA10SBR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SPST
Actuator Style: Side Actuated
Operating Force: 800gf
Termination Style: Gull Wing
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 5V
Current Rating: 100mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -20°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$675.00
USD
Quantity
Unit Price
500
$1.35
1,000
$1.34
1,500+
$1.33
Product Variant Information section