
Manufacturer Part #
94HCB10T
94H Series 10 Position Through Hole Coded Rotary DIP Switch
Product Specification Section
Grayhill 94HCB10T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 94HCB10T - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 10 |
Circuitry: | Coded |
Termination Style: | PCB |
Sealed Option: | Unsealed |
Contact Resistance: | 50mΩ |
Voltage Rating: | 50V |
Current Rating: | 100mA |
Insulation Resistance: | 5000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
27
$3.38
54
$3.34
81
$3.31
108
$3.30
135+
$3.25
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Mounting Method:
Through Hole