text.skipToContent text.skipToNavigation

Manufacturer Part #

78K02T

78 Series Raised Rocker DPDT 4 Circuit 2 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Grayhill 78K02T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: DPDT
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications
The 78 Series DIP Switch, DPDT 4 circuits, raised rocker, 2 position, tape seal, RoHS Compliant.

Key Features:

  • Raised and Recessed Slides
  • SPST, 2PST, 3PST, 4PST
  • Sealed Base Standard
  • Spring and Ball Contact
  • Top Tape Seal Option

Specifications:

  • Make-and-break Current Rating: 2,000 operations per switch position at 1 mA, 5 Vdc; 50 mA, 30 Vdc; or 150 mA, 30 Vdc
  • Contact Resistance: Initial: 30 mohms maximum; After Life: 100 mohms maximum (10 mA at 50 Vdc, open circuit)
  • Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial: 2,000 Mohms
  • Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. Initial: 750 volts; After Life: 500 volts
  • Carry Rating: 5 amps, maximum rise of 20°C
  • Switch Capacitance: 2 pF at 1 megahertz
  • Terminals: Copper alloy, matte tin plated over nickel barrier
  • Non-Conductive Parts: Cover is natural color thermoplastic, actuators are white thermoplastic (UL94V-O)
Pricing Section
Global Stock:
72
Germany (Online Only):
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$51.24
USD
Quantity
Unit Price
12
$4.27
36
$4.20
60
$4.17
240
$4.08
360+
$4.03
Product Variant Information section